04651 55GRAU 50M 19MM | Tesa
Fabric tape, 19 x 0.31 mm, fabrics, gray, 50 m, 04651 55GRAU 50M 19MM
Unit Price (€ / pc.)
37.0923 € *
Available: 7 pcs.
Next delivery: 8 pcs. on 2024-05-10
Leadtime: 1 Week **
Total Price:
37.09 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0923 €
5 pcs.
34.8670 €
15 pcs.
33.5342 €
50 pcs.
32.0467 €
150 pcs.
30.7139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tapes, type Tesaband 4651.
For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.
Tape width 19 mm, type 4651-19.
Type: 4651-19 C, gray RAL 7000
Technical specifications
Version | fabric tape | |
Width | 19 mm | |
Thickness | 0.31 mm | |
Colour | gray | |
Adhesive cement | natural rubber | |
Length | 50 m | |
Material | fabrics | |
max. operating temperature | 130 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |