ATE 7CS 47R 5% | ATE ELECTRONICS
Wirewound resistor, 47 Ω, 10 W, ±5 %, ATE 7CS 47R 5%
Unit Price (€ / pc.)
3.3439 € *
Available: 6 pcs.
Leadtime: 7 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
25 pcs.
2.8322 €
100 pcs.
2.6299 €
250 pcs.
2.4871 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision wire-wound resistors with silicon sleeve, 5.0 %, type ATE ..CS.
Windings on ceramic carrier, for temperatures from –55 to +350 °C, axial connections, low induction, compliant with MIL-R-26E
Rated power 10 W, type 7CS.
Technical specifications
ohmic resistance | 47 Ω | |
Version | wirewound resistor | |
Design | axial | |
diameter | 9.5 mm | |
Length | 35 mm | |
Power | 10 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |