RH-50-1%-0R1 | Vishay

Wirewound resistor, 100 mΩ, 50 W, ±1 %

Order No.: 63E850
EAN: 4099879704481
MPN:
RH-50-1%-0R1
RH050R1000FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 57 pcs.
Leadtime: 112 Weeks **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.5918 €
50 pcs.
8.0206 €
150 pcs.
7.6517 €
500 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmic resistance 100 mΩ
Version wirewound resistor
Design chassis
Width 21.44 mm
Height 15.49 mm
Length 49.99 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 48 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Wirewound resistor, 39 Ω, 50 W, ±1 %
Order No.:
 63E908
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-39R
Available: 188 pcs. Leadtime: 14 Weeks **
Total Price: 10.17 € *
1 pcs.
10.1745 €
10 pcs.
7.2709 €
25 pcs.
6.2118 €
50 pcs.
5.3907 €
100 pcs.
4.9147 €
39 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 1.5 kΩ, 50 W, ±1 %
Order No.:
 63E930
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-1K5
Available: 118 pcs. Leadtime: 101 Weeks **
Total Price: 7.60 € *
1 pcs.
7.6041 €
10 pcs.
6.6997 €
100 pcs.
5.8786 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
1.5 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 4.7 Ω, 50 W, ±1 %
Order No.:
 63E888
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-4R7
Available: 81 pcs. Leadtime: 113 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
4.7 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 220 mΩ, 50 W, ±1 %
Order No.:
 63E858
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-0R22
Available: 13 pcs. Leadtime: On Request **
Total Price: 9.47 € *
1 pcs.
9.4724 €
20 pcs.
7.1162 €
100 pcs.
6.5450 €
200 pcs.
6.1047 €
500 pcs.
5.7001 €
220 mΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 100 kΩ, 50 W, ±1 %
Order No.:
 63E952
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-100K
Available: 40 pcs. Leadtime: 6 Weeks **
Total Price: 9.06 € *
1 pcs.
9.0559 €
10 pcs.
7.9730 €
50 pcs.
7.4137 €
150 pcs.
7.0924 €
500 pcs.
6.7354 €
100 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 12 Ω, 50 W, ±1 %
Order No.:
 63E896
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-12R
Available: 412 pcs. Leadtime: 11 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
12 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 680 Ω, 50 W, ±1 %
Order No.:
 63E926
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-680R
Available: 89 pcs. Leadtime: 7 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
680 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 6.8 Ω, 50 W, ±1 %
Order No.:
 63E892
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-6R8
Available: 179 pcs. Leadtime: 109 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
6.8 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 33 Ω, 50 W, ±1 %
Order No.:
 63E906
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-33R
Available: 186 pcs. Leadtime: 21 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
33 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 10 Ω, 50 W, ±1 %
Order No.:
 63E894
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-10R
Available: 100 pcs. Leadtime: On Request **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
10 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 68 Ω, 50 W, ±1 %
Order No.:
 63E914
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-68R
Available: 10 pcs. Leadtime: On Request **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
68 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 2.2 Ω, 50 W, ±1 %
Order No.:
 63E880
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-2R2
Available: 844 pcs. Leadtime: 22 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
2.2 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 10 kΩ, 50 W, ±1 %
Order No.:
 63E940
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-10K
Available: 41 pcs. Leadtime: On Request **
Total Price: 4.28 € *
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9631 €
10 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 2.2 kΩ, 50 W, ±1 %
Order No.:
 63E932
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-2K2
Available: 678 pcs. Leadtime: 24 Weeks **
Total Price: 7.60 € *
1 pcs.
7.6041 €
10 pcs.
6.6997 €
100 pcs.
5.8786 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
2.2 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 1.5 Ω, 50 W, ±1 %
Order No.:
 63E876
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-1R5
Available: 90 pcs. Leadtime: 60 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
1.5 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 22 Ω, 50 W, ±1 %
Order No.:
 63E902
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-22R
Available: 169 pcs. Leadtime: 15 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
22 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 33 kΩ, 50 W, ±1 %
Order No.:
 63E946
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-33K
Available: 173 pcs. Leadtime: 9 Weeks **
Total Price: 10.17 € *
1 pcs.
10.1745 €
10 pcs.
8.9488 €
50 pcs.
8.3538 €
150 pcs.
7.9849 €
500 pcs.
7.5684 €
33 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 3.9 Ω, 50 W, ±1 %
Order No.:
 63E886
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-3R9
Available: 451 pcs. Leadtime: 22 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
3.9 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 220 Ω, 50 W, ±1 %
Order No.:
 63E920
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-220R
Available: 75 pcs. Leadtime: On Request **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
220 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 2.7 Ω, 50 W, ±1 %
Order No.:
 63E882
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-2R7
Available: 79 pcs. Leadtime: 109 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
2.7 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W