5-210 | Bernstein
5-210, set of needle files
Order No.: 06L9400
EAN: 4099891385194
MPN:
5-210
Unit Price (€ / pc.)
23.0503 € *
Available: 4 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 1 Week **
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
10 pcs.
20.2895 €
50 pcs.
18.9091 €
150 pcs.
18.0761 €
500 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision needle file set, type 5-210.
6-piece, in plastic case, set of 140 mm flat blunt, flat-pointed, round, semicircular, triangular and square files.
Weight: 47 g.
Technical specifications
Version | file kit | |
File shape | different | |
Chop | cut 24 | |
Length | 140 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |