S 102 C 0,01% 500R | Vishay
Metal film resistor, 500 Ω, 0.6 W, ±0.01 %
Unit Price (€ / pc.)
24.6806 € *
Available: 98 pcs.
Leadtime: 11 Weeks **
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
10 pcs.
21.7175 €
50 pcs.
20.2300 €
150 pcs.
19.3494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.
For demanding applications
Tolerance ±0.01 %, type S 102C.
Technical specifications
ohmic resistance | 500 Ω | |
Version | Precision metal film resistor | |
Design | radial | |
Width | 2.67 mm | |
Height | 8.28 mm | |
Length | 7.62 mm | |
Power | 0.6 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0.01 % | |
Temperature coefficient | ±2 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |