34 32 130 | Knipex
Precision electronics gripping pliers, L 135 mm, 59 g, 34 32 130
Order No.: 05L2629
EAN: 4003773061496
MPN:
34 32 130
3432130
Unit Price (€ / pc.)
51.7650 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
51.77 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7650 €
6 pcs.
46.5885 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very precise assembly work, e.g. in electronics and fine mechanics. For gripping, holding and bending. Smoothly ground gripping surfaces, edges finely rounded. Approx. 20% lighter than conventional electronics pliers. Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened
Technical specifications
Version | Precision electronics gripping pliers | |
Jaw lenght | 23.7 mm | |
ESD protection | No | |
Weight | 59 g | |
Length | 135 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |