3 104 023 | Meisinger
Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, Flat, steel, tungsten vanadium steel, 3 104 023
Order No.: 07L7194
EAN: 4099891376697
MPN:
3 104 023
Unit Price (€ / pc.)
1.6779 € *
Available: 7 pcs.
Leadtime: On Request **
Precision drill milling bit, 3 104 023, Meisinger
Fine milling bit type Meisinger 3 104 023.
With shaft 2.35 mm, made of high-quality tungsten-vanadium steel; head diameter: 2.3 mm.
Technical specifications
Version | Precision drill milling bit | |
diameter | 2.3 mm | |
Head shape | Flat | |
Material | tungsten vanadium steel | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |