FLUKE-700RG06 | Fluke

Fluke Precision pressure gauge, FLUKE-700RG06, 4353592

Order No.: 27K0318
EAN: 0095969674171
MPN:
FLUKE-700RG06
4353592
Series: Fluke 700G
Fluke
FLUKE-700RG06 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
1,497.02 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,497.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,497.02 €

Precision manometer, 4353592, Fluke

Fluke's high-performance 700G Series precision pressure gauges meet all your pressure measurement and calibration needs. Rugged and easy-to-use, the 700G Series precision pressure gauges include 23 models covering a range from ±10 inH2O/20 mbar to 10,000 psi/690 bar, including ranges for absolute pressure. Combined with the 700PTPK or 700HTPK hand pump kits, you get a complete solution for pressure measurement up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.

Technical specifications
Resolution 0.01 psi, 0.0001 bar
Version Precision pressure gauge
Accuracy ±0.04 %
max. operating temperature 50 °C
measurement range -12 to 100 psi, -0.83 to 6.9 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes