700G08 | Fluke
Fluke Precision pressure gauge, 700G08, 4097592
Precision manometer, 4097592, Fluke
Fluke's high-performance 700G Series precision pressure gauges meet all your pressure measurement and calibration needs. Rugged and easy-to-use, the 700G Series precision pressure gauges include 23 models that cover a range from ±10 inH2O/20 mbar to 10,000 psi/690 bar, including ranges for absolute pressure. Combined with the 700PTPK or 700HTPK hand pump kits, you get a complete solution for pressure measurement up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.
Resolution | 0.1 psi, 0.001 bar | |
Version | Precision pressure gauge | |
Accuracy | ±0.05 % | |
max. operating temperature | 50 °C | |
measurement range | -14 to 1000 psi, -0.97 mbar to 69 bar | |
min. operating temperature | -10 °C | |
Degree of protection (IP) | IP67 |
Country of origin | US |
Customs tariff number | 90262040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |