SM01B SM | Swann Morton

Scalpel blade, for 4307SMOR SM, BW 11 mm, L 56 mm, SM01B SM

Order No.: 10L9505
EAN: 4099891375768
MPN:
SM01B SM
Swann Morton
SM01B SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
26.1800 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pck.
26.1800 €
5 pck.
23.6334 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Blades for Retractable 4307SMOR SM. Box of 50 blades (individual pack). OAL 56mm
Technical specifications
Version scalpel blade
Suitable for 4307SMOR SM
Weight 0.1 g
Blade width 11 mm
Length 56 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes