RB150 5% 150R | ATE ELECTRONICS

Wirewound resistor, 150 Ω, 150 W, ±5 %

Order No.: 63E5744
EAN: 4099879703163
MPN:
RB150 5% 150R
Series: RB150
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 14 pcs.
Leadtime: 7 Weeks **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
10 pcs.
21.9436 €
50 pcs.
20.4561 €
150 pcs.
19.5517 €
500 pcs.
18.5521 €
*incl. VAT plus shipping costs
**Subject to prior sale

150 W, tolerance 5.0 %, type ATE RB 150.

Technical specifications
ohmic resistance 150 Ω
Version high load wire resistor
Design chassis
Width 47.5 mm
Height 24 mm
Length 97 mm
Power 150 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 55 W
Tolerance ±5 %
Temperature coefficient 30 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
nominal load capacity without cooling surface
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
nominal load capacity without cooling surface
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Wirewound resistor, 4.7 Ω, 150 W, ±5 %
Order No.:
 63E5710
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 4R7
Available: 143 pcs. Leadtime: 7 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
4.7 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 820 Ω, 150 W, ±5 %
Order No.:
 63E5754
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 820R
Available: 3 pcs. Leadtime: 7 Weeks **
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
820 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 8.2 Ω, 150 W, ±5 %
Order No.:
 63E5716
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 8R2
Available: 122 pcs. Leadtime: 7 Weeks **
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
8.2 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 220 Ω, 150 W, ±5 %
Order No.:
 63E5746
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 220R
Available: 108 pcs. Leadtime: 6 Weeks **
Total Price: 12.60 € *
1 pcs.
12.6021 €
5 pcs.
11.4716 €
25 pcs.
10.8528 €
75 pcs.
10.3292 €
150 pcs.
9.9960 €
220 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 12 Ω, 150 W, ±5 %
Order No.:
 63E5720
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 12R
Available: 15 pcs. Leadtime: 7 Weeks **
Total Price: 17.09 € *
1 pcs.
17.0884 €
10 pcs.
15.0416 €
50 pcs.
14.0182 €
150 pcs.
13.3994 €
500 pcs.
12.7211 €
12 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 5.6 Ω, 150 W, ±5 %
Order No.:
 63E5712
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 5R6
Available: 35 pcs. Leadtime: 4 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
5.6 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 2.7 Ω, 150 W, ±5 %
Order No.:
 63E5704
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 2R7
Available: 118 pcs. Leadtime: 7 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
2.7 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 1.2 Ω, 150 W, ±5 %
Order No.:
 63E5696
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 1R2
Available: 32 pcs. Leadtime: 4 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
1.2 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 3.9 Ω, 150 W, ±5 %
Order No.:
 63E5708
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 3R9
Available: 19 pcs. Leadtime: 7 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
3.9 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 220 mΩ, 150 W, ±5 %
Order No.:
 63E5678
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 0R22
Available: 22 pcs. Leadtime: 7 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
220 mΩ
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 15 Ω, 150 W, ±5 %
Order No.:
 63E5722
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 15R
Available: 142 pcs. Leadtime: 7 Weeks **
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
15 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 22 Ω, 150 W, ±5 %
Order No.:
 63E5726
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 22R
Available: 16 pcs. Leadtime: 7 Weeks **
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
22 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 150 Ω, 150 W, ±5 %
Order No.:
 63E5744
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 150R
Available: 14 pcs. Leadtime: 7 Weeks **
Total Price: 24.94 € *
1 pcs.
24.9424 €
10 pcs.
21.9436 €
50 pcs.
20.4561 €
150 pcs.
19.5517 €
500 pcs.
18.5521 €
150 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 1.5 kΩ, 150 W, ±5 %
Order No.:
 63E5758
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 1K5
Available: 25 pcs. Leadtime: 7 Weeks **
Total Price: 25.70 € *
1 pcs.
25.7040 €
10 pcs.
22.6219 €
50 pcs.
21.0868 €
150 pcs.
20.1586 €
500 pcs.
19.1233 €
1.5 kΩ
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 10 kΩ, 150 W, ±5 %
Order No.:
 63E5770
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 10K
Available: 213 pcs. Leadtime: 7 Weeks **
Total Price: 21.49 € *
1 pcs.
21.4914 €
10 pcs.
18.9091 €
50 pcs.
17.6239 €
150 pcs.
16.8504 €
500 pcs.
15.9817 €
10 kΩ
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 1.8 Ω, 150 W, ±5 %
Order No.:
 63E5700
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 1R8
Available: 39 pcs. Leadtime: 7 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
1.8 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 330 Ω, 150 W, ±5 %
Order No.:
 63E5748
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 330R
Available: 9 pcs. Leadtime: 4 Weeks **
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
330 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 1 kΩ, 150 W, ±5 %
Order No.:
 63E5756
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 1K0
Available: 39 pcs. Leadtime: 6 Weeks **
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
1 kΩ
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 100 Ω, 150 W, ±5 %
Order No.:
 63E5742
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 100R
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 16.28 € *
1 pcs.
16.2792 €
5 pcs.
15.0773 €
10 pcs.
14.2205 €
25 pcs.
13.4232 €
50 pcs.
12.7687 €
100 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W
Wirewound resistor, 2.2 Ω, 150 W, ±5 %
Order No.:
 63E5702
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB150 5% 2R2
Available: 64 pcs. Leadtime: 7 Weeks **
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
2.2 Ω
chassis
high load wire resistor
55 W
47.5 mm
97 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
150 W