RB150 5% 47R | ATE ELECTRONICS
Wirewound resistor, 47 Ω, 150 W, ±5 %
Unit Price (€ / pc.)
17.0884 € *
Available: 4 pcs.
Next delivery: 18 pcs. on 2024-06-04
Leadtime: 7 Weeks **
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
10 pcs.
15.0416 €
50 pcs.
14.0182 €
150 pcs.
13.3994 €
500 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale
150 W, tolerance 5.0 %, type ATE RB 150.
Technical specifications
ohmic resistance | 47 Ω | |
Version | high load wire resistor | |
Design | chassis | |
Width | 47.5 mm | |
Height | 24 mm | |
Length | 97 mm | |
Power | 150 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 55 W | |
Tolerance | ±5 % | |
Temperature coefficient | 30 ppm/K |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |