RB150 5% 2R2 | ATE ELECTRONICS
Wirewound resistor, 2.2 Ω, 150 W, ±5 %, RB150 5% 2R2
Unit Price (€ / pc.)
20.9916 € *
Available: 26 pcs.
Leadtime: 7 Weeks **
Total Price:
20.99 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale
150 W, tolerance 5.0 %, type ATE RB 150.
Technical specifications
ohmic resistance | 2.2 Ω | |
Version | high load wire resistor | |
Design | chassis | |
Width | 47.5 mm | |
Height | 24 mm | |
Length | 97 mm | |
Power | 150 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 55 W | |
Tolerance | ±5 % | |
Temperature coefficient | 50 ppm/K |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |