RB75 5% 0R33 | ATE ELECTRONICS
Wirewound resistor, 330 mΩ, 75 W, ±5 %, RB75 5% 0R33
Unit Price (€ / pc.)
18.0166 € *
Available: 3 pcs.
Leadtime: 7 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
12.8758 €
25 pcs.
11.0075 €
50 pcs.
9.5676 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
75 W, tolerance 5.0 %, type ATE RB 75.
Rated load with/without heatsink: 75/35 W. Breakdown voltage: 1400 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 73, C 24, D 27, E 48, F 29, G 37, H 11.5, J 9.5, K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.
Technical specifications
ohmic resistance | 330 mΩ | |
Version | high load wire resistor | |
Design | chassis | |
Width | 47.5 mm | |
diameter | 3.2 mm | |
Height | 24 mm | |
Length | 48 mm | |
Power | 75 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 35 W | |
Tolerance | ±5 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |