RB50 5% 0R082 | ATE ELECTRONICS

Wirewound resistor, 82 mΩ, 50 W, ±5 %

Order No.: 63E4820
EAN: 4099879701824
MPN:
RB50 5% 0R082
Series: RB
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 114 pcs.
Leadtime: 7 Weeks **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.3891 €
50 pcs.
8.7465 €
150 pcs.
8.3657 €
500 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.


Technical specifications
ohmic resistance 82 mΩ
Version high load wire resistor
Design chassis
Width 29.2 mm
diameter 2.2 mm
Height 16 mm
Length 50 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 20 W
Tolerance ±5 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Width
Design
Version
Tolerance
min. operating temperature
diameter
nominal load capacity without cooling surface
Length
Assembly
max. operating temperature
Power
1 item in 48 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Width
Design
Version
Tolerance
min. operating temperature
diameter
nominal load capacity without cooling surface
Length
Assembly
max. operating temperature
Power
Wirewound resistor, 10 mΩ, 50 W, ±5 %
Order No.:
 63E4810
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R01
Available: 12 pcs. Leadtime: 7 Weeks ** Next delivery: 60 pcs. on 2024-05-08
Total Price: 13.38 € *
1 pcs.
13.3756 €
10 pcs.
11.7691 €
50 pcs.
10.9718 €
150 pcs.
10.4958 €
500 pcs.
9.9484 €
10 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 3.3 Ω, 50 W, ±5 %
Order No.:
 63E4858
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 3R3
Available: 36 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
3.3 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 100 mΩ, 50 W, ±5 %
Order No.:
 63E4822
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R10
Available: 60 pcs. Leadtime: 7 Weeks **
Total Price: 9.88 € *
1 pcs.
9.8770 €
10 pcs.
8.6513 €
60 pcs.
6.1761 €
100 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 22 Ω, 50 W, ±5 %
Order No.:
 63E4878
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 22R
Available: 188 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
22 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 150 Ω, 50 W, ±5 %
Order No.:
 63E4896
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 150R
Available: 28 pcs. Leadtime: 4 Weeks **
Total Price: 4.33 € *
1 pcs.
4.3316 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
3.0107 €
150 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 15 Ω, 50 W, ±5 %
Order No.:
 63E4874
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 15R
Available: 61 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
15 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 22 kΩ, 50 W, ±5 %
Order No.:
 63E4930
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 22K
Available: 3 pcs. Leadtime: 7 Weeks **
Total Price: 10.36 € *
1 pcs.
10.3649 €
10 pcs.
9.1273 €
50 pcs.
8.4966 €
150 pcs.
8.1277 €
500 pcs.
7.6993 €
22 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 330 Ω, 50 W, ±5 %
Order No.:
 63E4900
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 330R
Available: 18 pcs. Leadtime: 7 Weeks **
Total Price: 7.37 € *
1 pcs.
7.3661 €
10 pcs.
6.4736 €
100 pcs.
5.6882 €
250 pcs.
5.4740 €
1000 pcs.
5.1051 €
330 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 2.2 kΩ, 50 W, ±5 %
Order No.:
 63E4912
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 2K2
Available: 60 pcs. Leadtime: 3 Weeks **
Total Price: 6.03 € *
1 pcs.
6.0333 €
10 pcs.
5.4859 €
100 pcs.
4.7719 €
250 pcs.
4.3435 €
1000 pcs.
3.9389 €
2.2 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 27 Ω, 50 W, ±5 %
Order No.:
 63E4880
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 27R
Available: 191 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
27 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 56 Ω, 50 W, ±5 %
Order No.:
 63E4888
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 56R
Available: 94 pcs. Leadtime: 7 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2717 €
56 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 4.7 Ω, 50 W, ±5 %
Order No.:
 63E4862
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50/1 4R7 J
Available: 398 pcs. Leadtime: 7 Weeks **
Total Price: 5.82 € *
1 pcs.
5.8191 €
10 pcs.
5.0575 €
100 pcs.
4.4744 €
250 pcs.
3.9865 €
1000 pcs.
3.6295 €
4.7 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 40 mΩ, 50 W, ±5 %
Order No.:
 63E4814
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R04
Available: 24 pcs. Leadtime: 7 Weeks **
Total Price: 5.63 € *
1 pcs.
5.6287 €
10 pcs.
4.9504 €
50 pcs.
4.6172 €
150 pcs.
4.4149 €
40 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 10 kΩ, 50 W, ±5 %
Order No.:
 63E4922
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 10K
Available: 21 pcs. Leadtime: 7 Weeks **
Total Price: 7.76 € *
1 pcs.
7.7588 €
10 pcs.
6.8306 €
50 pcs.
6.3665 €
150 pcs.
6.0809 €
500 pcs.
5.7834 €
10 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 6.8 Ω, 50 W, ±5 %
Order No.:
 63E4866
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 6R8
Available: 97 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
6.8 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.5 Ω, 50 W, ±5 %
Order No.:
 63E4850
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1R5
Available: 450 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
1.5 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.5 kΩ, 50 W, ±5 %
Order No.:
 63E4910
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1K5
Available: 16 pcs. Leadtime: 7 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
1.5 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 220 Ω, 50 W, ±5 %
Order No.:
 63E4898
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 220R
Available: 60 pcs. Leadtime: 7 Weeks **
Total Price: 7.83 € *
1 pcs.
7.8302 €
10 pcs.
5.6049 €
25 pcs.
4.7838 €
50 pcs.
4.1531 €
60 pcs.
3.7842 €
220 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 18 Ω, 50 W, ±5 %
Order No.:
 63E4876
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 18R
Available: 123 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
18 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 2.2 Ω, 50 W, ±5 %
Order No.:
 63E4854
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 2R2
Available: 825 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
2.2 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W