RB101 5% 82R | ATE ELECTRONICS

Wirewound resistor, 82 Ω, 100 W, ±5 %, RB101 5% 82R

Order No.: 63E5600
EAN: 4099879702746
MPN:
RB101 5% 82R
Series: RB101
ATE ELECTRONICS
RB101 5% 82R ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
11.2574 €

Mit 100 Watt Toleranz 5,0 % Typ ATE RB 101.

Nennbelastbarkeit mit/ohne Kühlfläche: 100/40 Watt, Grenzspannung: 1900 V, Durchschlagfestigkeit: 3500 VAC, Isolationswiderstand: 10 GOhm, Überlast: 5fache Nennlast für 5,0 s. Maße: A 47,5 B 89, C 24, D 27, E 64, F 35, G 37, H 11,5, J 14,5 K 3,5, L 4,4, N 3,0, Anschluss: Durchmesser 3,2 mm.


Technical specifications
ohmic resistance 82 Ω
Version high load wire resistor
Design chassis
Width 47.5 mm
Height 24 mm
Length 64 mm
Power 100 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 40 W
Tolerance ±5 %
Temperature coefficient 30 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes