Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, 88 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 24 VDC
  • Nominal power: 100 W
  • Output current: 4,5 A

Order No. 32 C 2900

Manufacturer name

Traco

Series

TXM

Manufacturer No.

TXM 100-124

piece
Total

€ 69.97
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 69.972 € 64.974 € 58.0958
product.detail.add.UNDEFINED

Technical features

24 VDC
100 W
4,5 A
90 - 264 VAC
127 - 370 VDC
88 %
-20 °C
60 °C
129 mm
98 mm
37 mm
4,5 A

Manufacturer information

Manufacturer name Traco
Series TXM
Manufacturer number TXM 100-124
Country of origin China
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions