TXM 100-105 | TRACO POWER

Power supply, 5 VDC, 20 A, 100 W, TXM 100-105

Order No.: 32C2897
EAN: 4099891288129
MPN:
TXM 100-105
Series: TXM
TRACO POWER
TXM 100-105 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
76.0291 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
76.03 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0291 €
10 pcs.
68.4131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 20 A
Width 98.3 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 129 mm
Power 100 W
Depth 37.6 mm
efficiency 84 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead