Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power supply, 24 V, 240 W, 10 A

  • Ausgangsspannungsbereich (DC): 24 VDC
  • Nominal power: 240 W
  • Output current: 10 A

Order No. 25 K 4376

Manufacturer name

PULS

Series

QS10

Manufacturer No.

QS10.241

piece
Total

€ 237.62
There are 31 piece in stock
Delivery:

scale from 1 from 3 from 10
Price* per piece € 237.6192 € 233.3471 € 229.1464
product.detail.add.UNDEFINED

Technical features

24 VDC
240 W
10 A
100 - 240 VAC
93.5 %
UL, CSA, IEC 60950-1
70 °C
60 mm
124 mm
117 mm
1
Hutschienen-Gerät
10 A
581000 h

Manufacturer information

Manufacturer name PULS
Series QS10
Manufacturer number QS10.241
Country of origin Czech Republic
Customs tariff number 85044082
The above illustration may deviate

Power supplies, type PULS DIMENSION Q-Serie.

Suitable supports parallel and series mode. Minimum inrush current. 50 % power reserve. Active harmonics correction; Operating temperatures: –25 to +70 °C. Certifications: UL, CSA, IEC 60950-1.

 

Single-phase, 10 A output current, type QS10.241.

Input voltage: 100 to 240 VAC (±15 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. MTBF: 581 kh. Dimensions: W 60, H 124, D 117 mm. Weight: 900 g.

 

Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): QS10.241, 24 V, 240 W, 27/28/-/- ms, 92.6/93.5/-/- %

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products