P 6070 | PeakTech
Laboratory power supply, 30 VDC, outputs: 1 (5 A), 150 W, 115-230 VAC, P 6070
Order No.: 24K3642
EAN: 4250569401459
MPN:
P 6070
6070
Unit Price (€ / pc.)
189.21 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.21 €
5 pcs.
179.69 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type PeakTech 6070/6075.
Output voltage: 0 to 30 VDC. Output current: 0 to 5.0 ADC, 150 W. Operating voltage: 115/230 VAC, 50/60 Hz. Linear voltage and current setting. Microprocessor controlled, with overload protection, short circuit-proof. Display: 12 mm LED. Safety: EN 61010-1. Dimensions: 135 x 155 x 275 mm. Weight: 4.5 kg.
Type: 6070, AC/DC adapter
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Width | 135 mm | |
Input voltage AC | 115-230 VAC | |
Height | 155 mm | |
Power | 150 W | |
Depth | 275 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |