GPR-7550D | GW Instek

Laboratory power supply, 75 VDC, outputs: 1 (5 A), 375 W, 100-240 VAC, GPR-7550D

Order No.: 24K1113
EAN: 4719692500816
MPN:
GPR-7550D
01PR755D00GS
Series: GPR
GW Instek
GPR-7550D GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
750.89 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
750.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
750.89 €

Mains adapter, GPR-7550D, GW Instek

GW Instek GPR-7550D Single Output Linear DC Power Supply with LED Display, 5 Output Amps, 75 Output Volts, 375 Output Watts. The GPR-H Series are single output, 240 to 375W, linear DC power supplies. Ranging from 8 to 300V, the GPR-H Series come in a number of different configurations to suit a variety of different needs.To protect loads, the GPR-H Series feature robust protection measures with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing. The high regulation and low ripple/noise make the GPR-H Series suitable for high-end bench-top applications requiring precision.

Technical specifications
Number of outputs 1
Output voltage DC 75 VDC
Output current 5 A
Width 225 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 375 W
Depth 420 mm
efficiency 80 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes