WXP 120 + WDH 10 | Weller

Soldering iron kit WX Series, Weller WXP 120 + WDH 10, 120 W, 24 V

Order No.: 09L6006
EAN: 4003019422531
MPN:
WXP 120 + WDH 10
T0052920299N
Series: WX
Weller
default L
Image may differ
Unit Price (€ / pc.)
291.55 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-10
Leadtime: 1 Week **
Total Price:
291.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.55 €

Soldering iron, WXP 120 + WDH 10, Weller

WXP 120 soldering iron with safety rest

Features

  • Intelligent soldering iron 120 W, 24 V
  • Soldering of solar modules with WX soldering stations
  • Parameter memory in the flask e.g. standby temperatures, automatic switch-off time
  • Reduction of consumption costs (radiators and soldering tips) through usage sensor
  • Visual process control by LED signal function
Technical specifications
Version Soldering iron kit
Input voltage 24 V
Suitable for WX1, WX2, WXA2, WXD2, WXR3
Power 120 W
Soldering tip series XT
max. operating temperature 454 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
Soldering iron WX Series, Weller WXP 120 120W, 120 W, 24 V
Order No.:
 09L6008
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 120 120W
Available: 10 pcs. Leadtime: 3 Weeks **
Total Price: 279.65 € *
1 pcs.
279.65 €
5 pcs.
266.56 €
10 pcs.
257.04 €
soldering iron
XT
93 °C
WX1, WX2, WXA2, WXD2, WXR3
454 °C
120 W
24 V
Soldering iron WX Series, Weller WXP 80, 80 W, 24 V
Order No.:
 09L6778
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 80
Available: 1 pcs. Leadtime: 9 Weeks **
Total Price: 320.11 € *
1 pcs.
320.11 €
soldering iron
LT
100 °C
WX1, WX2, WXA2, WXD2, WXR3
450 °C
80 W
24 V
Soldering iron WX Series, Weller WXP 65, 65 W, 24 V
Order No.:
 09L6773
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 65
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 303.45 € *
1 pcs.
303.45 €
soldering iron
XNT
93 °C
WX1, WX2, WXA2, WXD2, WXR3
454 °C
65 W
24 V
Soldering iron WX Series, Weller WXP 90, 90 W, 24 V
Order No.:
 03L1362
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 90
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 332.01 € *
1 pcs.
332.01 €
soldering iron
XNT
93 °C
WX1, WX2, WXA2, WXD2, WXR3
454 °C
90 W
24 V
Soldering iron kit WX Series, Weller WXP 120 + WDH 10, 120 W, 24 V
Order No.:
 09L6006
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 120 + WDH 10
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-10
Total Price: 291.55 € *
1 pcs.
291.55 €
Soldering iron kit
XT
93 °C
WX1, WX2, WXA2, WXD2, WXR3
454 °C
120 W
24 V
Soldering iron kit WX Series, Weller WXP 200 + WDH 31, 200 W, 24 V
Order No.:
 09L6553
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 200 + WDH 31
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 2 pcs. on 2024-06-20
Total Price: 343.91 € *
1 pcs.
343.91 €
soldering iron
XHT
93 °C
WX1, WX2, WXA2, WXD2, WXR3
454 °C
200 W
24 V
Soldering iron WX Series, Weller WXP 120, 120 W, 24 V
Order No.:
 03L1351
Manufacturer:
 Weller
Manufacturer SKU:
 WXP 120
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 296.31 € *
1 pcs.
296.31 €
soldering iron
XT
100 °C
WX1, WX2, WXA2, WXD2, WXR3, Wxsmart
450 °C
120 W
24 V