EA-PS 2042-06B | EA-Elektroautomatik

Laboratory power supply, 42 VDC, outputs: 1 (6 A), 100 W, 90-264 VAC, EA-PS 2042-06B

Order No.: 24K3790
EAN: 4099891480530
MPN:
EA-PS 2042-06B
39200112
Series: EA-PS 2000 B
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
387.1070 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
387.11 € *
Price list
Quantity
Price per unit*
1 pcs.
387.1070 €
3 pcs.
375.4926 €
10 pcs.
362.5930 €
25 pcs.
352.9183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies or voltage regulators, type EA Serie PS 2000 B.

With microcontroller and USB interface; Input voltage range: 90 to 264 V/45 to 65 Hz. Tolerance at output voltage: max. 0.2 % deviation. Power factor: min. 0.99. Efficiency: 85 %. Operating temperatures: 0 to +50 °C. Safety class: 1. Dimensions: 174 x 82 x 240 mm (type 320 W: 174 x 82 x 320 mm).

Technical attributes (type, cable, output voltage, output current, weight): PS 2042-06B, 100 W, 0 to 42 V, 0 to 6.0 A, 1.9 kg

Technical specifications
Number of outputs 1
Output voltage DC 42 VDC
Output current 6 A
Width 174 mm
Input voltage AC 90-264 VAC
Height 82 mm
Power 100 W
Depth 240 mm
efficiency 85 %
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Variations
Depth
Output current
Power
Input voltage AC
Width
Height
Output voltage DC
Number of outputs
efficiency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Output current
Power
Input voltage AC
Width
Height
Output voltage DC
Number of outputs
efficiency