P 6015 A | PeakTech
Laboratory power supply, 30 VDC, outputs: 1 (5 A), 150 W, 100-240 VAC, P 6015 A
Power supplies or DC voltage regulators, type PeakTech P60.
Stabilized, practical laboratory version with two large current and voltage display instruments for precise reading of set values. Linear control of current/voltage. With current limiting. Short circuit-proof; Residual ripple: max. 35 mVpp. Operating voltage: 100 to 120 VAC/200 to 240 VAC at 50 to 60 Hz, selectable. Dimensions in mm: W 135, H 160, D 280 mm. Weight: 6.5 kg.
Technical attributes (type, output voltage, rated output current): P6015 A, 0 to 30 VDC, 5.0 A
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Width | 135 mm | |
Input voltage AC | 100-240 VAC | |
Height | 160 mm | |
Power | 150 W | |
Depth | 280 mm |
Country of origin | CN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |