TIW 24-112 | TRACO POWER

Switching power supply, 12 VDC, 2 A, 24 W, TIW 24-112

Order No.: 32C2215
EAN: 4099891287412
MPN:
TIW 24-112
Series: TIW
TRACO POWER
TIW 24-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
58.3338 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
58.33 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3338 €
10 pcs.
52.4909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Output voltage DC 12 VDC
Output current 2 A
Width 32 mm
Input voltage AC 90-264 VAC/90-370 VDC
Length 56 mm
Power 24 W
Depth 52 mm
efficiency 83 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead