EA-PS 824-025KSM | EA-Elektroautomatik

Power supply, 24 to 28 VDC, 2.5 A, 60 W, EA-PS 824-025KSM

Order No.: 24K2412
EAN: 4099891282806
MPN:
EA-PS 824-025KSM
EA-Elektroautomatik
EA-PS 824-025KSM EA-Elektroautomatik DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
59.976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.976 €

Power supplies for DIN rail mounting, type EA Serie PS 800 KSM.

With overvoltage and thermal overload protection, overload- and short circuit-proof; Input voltage range: 90 to 264 VAC/47 to 63 Hz, 120 to 370 VDC. Efficiency (230 V): 83%. Degree of protection: IP 20. Insulation class: II. Height: 91 mm. Depth: 57 mm.

Power supplies, output voltage 24 to 28 VDC.

Residual ripple: max. 20 mVpp, PS 824-040 KSM max. 90 mVpp.

Technical attributes (rated current, rated power, width, weight): PS 824-025 KSM, 2.5 A, 60 W, 71 mm, 250 g

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 2.5 A
Width 71 mm
Input voltage AC 90-264 VAC, 120-370 VDC
Height 91 mm
Power 60 W
Degree of protection (IP) IP20
Depth 57 mm
efficiency 83 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes