1-1415899-7 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1-1415899-7

Order No.: 30G904
EAN: 4099889396461
MPN:
1-1415899-7
RZ03-1A4-D024
Series: RZ
Schrack
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 2,703 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4875 €
360 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RZ.

To IEC 60335-1; Rated voltage: 250 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Dielectric strength coil/contact: 5000 VRMS. Ambient temperatures: –40 to +85 °C. Contact material: AgNi 90/10. Certifications: VDE, cULus.

With 1 x NO contact.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 1-1415899-7, 24 VDC, 1440 ohm, 400 mW

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.44 kΩ
Logistics
Country of origin DE
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Coil resistance
Switching Voltage (AC)
switching current
Contact material
Connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Coil resistance
Switching Voltage (AC)
switching current
Contact material
Connection