9-1393222-1 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 9-1393222-1

Order No.: 29G8001
EAN: 4099889393088
MPN:
9-1393222-1
V23061-B1005-A301
Series: MSR V23061
Schrack
9-1393222-1 Schrack Industrial Relays Image 1
9-1393222-1 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
2.3562 €

Miniature Power relay, type TE Connectivity/Schrack Miniature Power Relay MSR.

For DC voltage, neutral, monostable, suitable for PCB soldering; Rated/switching voltage: 240 VAC/400 VAC. Switching current: 8.0 A, Breaking capacity: 2000 VA. Response/release time: approx. 6.0/2.5 ms. Ambient temperatures: –40 to +85 °C, Certifications: VDE, UL, CSA.

With 1 x CO, type 1393.

Contact material: AgSnO2.

Technical attributes (type, rated voltage, coil resistance (±10 %)): 9-1393222-1, 12 VDC, 652 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 652 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes