MP2060-0.010-2% | Caddock

Power metal film resistor, 10 mΩ, 36 W, ±1 %, MP2060-0.010-2%

Order No.: 60E781
EAN: 4099879697318
MPN:
MP2060-0.010-2%
Caddock
MP2060-0.010-2% Caddock Wirewound Resistors Image 1
MP2060-0.010-2% Caddock Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.0436 €

Power metal film resistors, 60 W, type Caddock MP2060 Kool-Pak.

For clip mounting, low inductance, for high-speed circuits and RF applications, insulated package

Technical specifications
ohmic resistance 10 mΩ
Version power metal film resistor
Design radial
Width 4.45 mm
Height 16.52 mm
Length 10.41 mm
Power 36 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient 0/+300 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes