Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 10 Ω (10R), 30 W, TK -20..+80

  • ohmic resistance: 10 Ω
  • Power: 30 W
  • Temperature coefficient range: TK -20..+80

Order No. 60 E 644

Manufacturer name

Caddock

Series

MP930

Manufacturer No.

MP930-10.0-1%

piece
Total

€ 4.94
There are 459 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 200
Price* per piece € 4.9385 € 4.1174 € 3.4986 € 3.3082 € 3.213
product.detail.add.UNDEFINED

Technical features

10 Ω
30 W
TK -20..+80
vertical
-55 °C
150 °C
10.4 mm
3.2 mm
16.3 mm

Manufacturer information

Manufacturer name Caddock
Series MP930
Manufacturer number MP930-10.0-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

 

Rated load 30 W, type MP 930.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products