VIIG-H05VVF3G100-C13/2,00M GR7032 | FELLER

Device connection line, Europe, plug type E + F, straight on C13 jack, straight, H05VV-F3G1.0mm², gray, 2 m

Order No.: 88F308
EAN: 4099891096922
MPN:
VIIG-H05VVF3G100-C13/2,00M GR7032
FELLER
default L
front L
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 1,802 pcs.
Leadtime: 12 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.0456 €
100 pcs.
4.4268 €
250 pcs.
4.2602 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, type Feller VIIG/C 13.

With ground contact and double insulation; Cable: Schuko-style CEE (7) VII plug to straight IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Type: gray, 2.0 m

Technical specifications
Connection (1) plug type E + F, straight
Connection (2) C13 jack, straight
Version power cord
Colour gray
Cable type H05VV-F3G1.0mm²
Cable length 2 m
Country code Europe
Cable cross-section 1.0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current
Device connection line, Europe, plug type E + F, straight on C13 jack, straight, H05VV-F3G1.0mm², black, 2 m
Order No.:
 88F304
Manufacturer:
 FELLER
Manufacturer SKU:
 VIIG-H05VVF3G100-C13/2,00M SW9005
Available: 285 pcs. Leadtime: 12 Weeks ** Next delivery: 2,500 pcs. on 2024-06-28
Total Price: 5.74 € *
1 pcs.
5.7358 €
10 pcs.
5.0456 €
100 pcs.
4.4268 €
250 pcs.
4.2602 €
1000 pcs.
3.9865 €
2 m
black
1.0 mm²
power cord
Europe
C13 jack, straight
plug type E + F, straight
H05VV-F3G1.0mm²
10 A