0L06844 | Plastro Mayer
Device connection line, Europe, plug type E + F, straight on C15A jack, straight, H05RR-F3G1.0mm², black, 2 m
Order No.: 88F322
EAN: 4099891097103
MPN:
0L06844
Unit Price (€ / pc.)
9.7699 € *
Available: 98 pcs.
Leadtime: 4 Weeks **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.5918 €
50 pcs.
8.0087 €
150 pcs.
7.6636 €
500 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type EU-H.
Schuko-style plug to IEC hot cord connector (155 °C) in accordance with VDE; Color: black. Length: 2.0 m. Cable type: H05RR-F3G.
Type: EU-H, 3 x 1.0 mm², 2.0 m
Technical specifications
Connection (1) | plug type E + F, straight | |
Connection (2) | C15A jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05RR-F3G1.0mm² | |
Cable length | 2 m | |
Country code | Europe | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |