VII-H05VVF3G075-C13/2,00M SW9005 | FELLER

Device connection line, Europe, plug type E + F, angled on C13 jack, straight, H05VV-F3G0.75mm², black, 2 m, VII-H05VVF3G075-C13/2,00M SW9005

Order No.: 88F306
EAN: 4099891096885
MPN:
VII-H05VVF3G075-C13/2,00M SW9005
FELLER
VII-H05VVF3G075-C13/2,00M SW9005 FELLER Power Cords Image 1
VII-H05VVF3G075-C13/2,00M SW9005 FELLER Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 2,401 pcs.
Next delivery: 2,498 pcs. on 2024-10-18
Leadtime: 12 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.4863 €
100 pcs.
3.9270 €
250 pcs.
3.7842 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, type Feller VII/C13.

With ground contact and double insulation. Angled Schuko-style plug to CEE (7) VII, opposing end straight IEC cord connector to EN 60320/C13; Cable type: H05VV-F3G0.75 or 1.0 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Conductor cross-section 0.75 mm².

Type: black, 2.0 m

Technical specifications
Connection (1) plug type E + F, angled
Connection (2) C13 jack, straight
Version power cord
Colour black
Cable type H05VV-F3G0.75mm²
Cable length 2 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead