B32340C4051A040 | EPCOS

MKP film capacitor, 68 µF, -5/+10 %, 440 V (AC), PP, B32340C4051A040

Order No.: 45D0568
EAN: 4099879823533
MPN:
B32340C4051A040
B32340C4051A40
Series: B32340C..A
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
22.8480 € *
Available: 17 pcs.
Leadtime: 14 Weeks **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
12 pcs.
20.1110 €
24 pcs.
19.5517 €
48 pcs.
19.0162 €
192 pcs.
17.9095 €
*incl. VAT plus shipping costs
**Subject to prior sale

PhiCap capacitor, B32340C4051A040, EPCOS

Film capacitor - Power factor correction

Features

  • Single phase, provided with discharge resistors
  • Dual safety system: overpressure disconnector, self-healing technology
  • Naturally air cooled (or forced air cooling)
  • Indoor mounting

Applications

  • For Power Factor Correction
Technical specifications
Design can
Dielectric material PP
Height 142 mm
Capacity 68 µF
max. operating temperature 55 °C
min. operating temperature -25 °C
Rated voltage (AC) 440 V
Tolerance -5/+10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Carton with 12 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Tolerance
Rated voltage (AC)
Height
Dielectric material
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Tolerance
Rated voltage (AC)
Height
Dielectric material
min. operating temperature
max. operating temperature
MKP film capacitor, 68 µF, -5/+10 %, 440 V (AC), PP, B32340C4051A040
Order No.:
 45D0568
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32340C4051A040
Available: 17 pcs. Leadtime: 14 Weeks **
Total Price: 22.85 € *
1 pcs.
22.8480 €
12 pcs.
20.1110 €
24 pcs.
19.5517 €
48 pcs.
19.0162 €
192 pcs.
17.9095 €
68 µF
can
-5/+10 %
440 V
142 mm
PP
-25 °C
55 °C
MKP film capacitor, 55 µF, -5/+10 %, 440 V (AC), PP, B32340C4032A340
Order No.:
 45D0566
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32340C4032A340
Available: 15 pcs. Leadtime: 7 Weeks **
Total Price: 24.04 € *
1 pcs.
24.0380 €
12 pcs.
21.1582 €
24 pcs.
20.5751 €
48 pcs.
20.0039 €
192 pcs.
18.8496 €
55 µF
can
-5/+10 %
440 V
142 mm
PP
-25 °C
55 °C