0L06550 | Plastro Mayer
Connection line, Europe, plug type E + F, straight on open end, H05VV-F3G0.75mm², black, 1.5 m, 0L06550
Power cables, type SGS../SWS.
With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².
With straight Schuko-style plug, type SGS.
Technical attributes (type, color, length): SGS 13, black, 1.5 m
Connection (1) | plug type E + F, straight | |
Connection (2) | open end | |
Version | connection line | |
Colour | black | |
Cable type | H05VV-F3G0.75mm² | |
Cable length | 1.5 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 6 A | |
Standard connection 1 | CEE (7) VII |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |