L78L05ACZ | STMicroelectronics
Voltage regulator, 5 VDC, 100 mA, positive, TO-92, L78L05ACZ
Order No.: 50S1200
EAN: 4099879101020
MPN:
L78L05ACZ
Unit Price (€ / pc.)
0.3570 € *
Available: 4,993 pcs.
Leadtime: 3 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2094 €
1000 pcs.
0.1809 €
2500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, L78L05ACZ, STM
The L78L05ACZ is a three-terminal positive regulator employ internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. This device used as zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Short-circuit protection
- Internal thermal overload protection
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 100 mA | |
Input voltage AC | 7-30 V | |
Enclosure | TO-92 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Polarity | positive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Bulk with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |