2700130152 | HSGM
Styrofoam cutter, STYRO-CUT 140
Order No.: 08L700
EAN: 4099891387204
MPN:
2700130152
STYRO-CUT 140
Unit Price (€ / pc.)
135.1840 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
135.18 € *
Price list
Quantity
Price per unit*
1 pcs.
135.1840 €
3 pcs.
131.1380 €
10 pcs.
126.6279 €
25 pcs.
123.2483 €
100 pcs.
117.8457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Styrofoam cutters HSGM STYRO-CUT 140.
For plate thickness up to 160 mm and profile cutting, no cutting dust and static charge. Ready to use after 10 s, shock-proof insulation; Power supply: 230 V, 50 Hz. Power consumption: 110 W. Intermittent mode: 12 s On/48 s Off. Cutting temperature: max. 500 °C. Weight: 1025 g.
Type: STYRO-CUT 140, Styrofoam cutter
Technical specifications
Version | Styrofoam cutter | |
Power | 110 W | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |