2048752 | OBO Bettermann
Counter nut, M12, 17 mm, silver gray, 2048752
Order No.: 06N4330
EAN: 4012195446477
MPN:
2048752
116 M12 SGR PA
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2106 €
500 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 48752, M12, silver–gray, W 17
Technical specifications
Version | counter nut | |
Colour | silver gray | |
Thread size | M12 | |
Length | 5 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
spanner size | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |