A1317860 | OKW
Pointer knob, 6 mm, plastic, black, Ø 20.3 mm, H 12.8 mm, A1317860
Unit Price (€ / pc.)
6.0690 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.3312 €
100 pcs.
4.6886 €
250 pcs.
4.5101 €
1000 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tuning knob, A1317860, OKW
The A1317860 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. White marking.
Technical specifications
Version | pointer knob | |
Type of mounting | screw mounting | |
diameter | 20.3 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 12.8 mm | |
Marking | Yes | |
Material | plastic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |