111254 | Teko
ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, dark gray, IP40, 111254
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.4137 €
50 pcs.
7.0329 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket case, type Teko Pocket 11.
Ergonomic pocket case with pushbuttons, mounting posts for PCBs, and contacts for 1 12 V battery; Material: ABS. Color: dark gray. Dimensions: L 55, W 43.7, H 14 mm.
Type: 11125.4, with 5 pushbuttons.
Technical specifications
Width | 43.7 mm | |
Colour | dark gray | |
Height | 14 mm | |
Length | 55 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |