5.46.168.044/0209 | RAFI
Plunger, round, Ø 14.5 mm, (L x H) 8.9 x 14.5 mm, white, for short-stroke pushbutton, 5.46.168.044/0209
Order No.: 13G2453
EAN: 4099889326284
MPN:
5.46.168.044/0209
Unit Price (€ / pc.)
0.3023 € *
Available: 24 pcs.
Leadtime: 10 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2761 €
50 pcs.
0.2535 €
100 pcs.
0.2392 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plunger, 5.46.168.044/0209, RAFI
Round plunger for RACON tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | round | |
diameter | 14.5 mm | |
Colour | white | |
Suitable for | short-stroke pushbutton | |
Height | 14.5 mm | |
Length | 8.9 mm | |
Accessory Type | plunger |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |