22.1100 | Stäubli Electrical Connectors
2 mm plug, screw connection, mounting Ø 2 mm, 22.1100
Order No.: 15F500
EAN: 4099889667318
MPN:
22.1100
SA200
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Next delivery: 1,300 pcs. on 2024-09-24
Leadtime: 10 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.5113 €
100 pcs.
1.3923 €
500 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm plug, 22.1100, Stäubli Electrical Connectors
Ø 2 mm Multilam plug, M2 screw connection, material: CuZn, gold-plated, withdrawal force: appr. 4 N, rated current: 25 A (according to connecting method and cross-section), contact resistance: 0.4 mΩ, max. temperature: 150 °C.
Technical specifications
Connection | screw connection | |
Version | panel plug | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 2 mm | |
contact surface | gold-plated | |
Length | 23 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |