42.0062 | Stäubli Electrical Connectors
Plug pin 2 mm, 14 mm long, gold-plated
Unit Price (€ / pc.)
2.1777 € *
Available: 5,171 pcs.
Leadtime: 10 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
100 pcs.
1.9278 €
500 pcs.
1.7850 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pins, 2.0 mm, for PCBs, type MC S2-D.
Solder connection, made of brass, gold-plated.
Type: S2–D, plug pin
Technical specifications
Press-in shaft | round | |
contact surface | gold-plated | |
Length | 14 mm | |
Pin diameter | 2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |