100023473 | Telegärtner

BNC plug 75 Ω, 1.6/7.3, crimp/crimp, straight, 100023473

Order No.: 77F8602
EAN: 4018359307400
MPN:
100023473
J01002A0054
Series: BNC
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6160 €

Coaxial connector, J01002A0054, Telegärtner

BNC Straight Plug Crimp HDTV crimp/crimp 75 Ohm G48 (1.6/7.3)

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 1.6/7.3
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group 1.6/7.3
Contact connection crimp/crimp
Contact material brass
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
BNC plug 75 Ω, crimp/crimp, straight, 100023463
Order No.:
 80F1143
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023463
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.00 € *
1 pcs.
2.9988 €
other
straight
BNC
plug
brass
75 Ω
crimp/crimp
BNC plug 75 Ω, crimp/crimp, straight, 100023470
Order No.:
 80F1147
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023470
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.07 € *
1 pcs.
4.0698 €
other
straight
BNC
plug
brass
75 Ω
crimp/crimp