09 0313 00 05 | binder

Plug, 5 pole, solder cup, screw locking, straight, 09 0313 00 05

Order No.: 66F106
EAN: 4099889726459
MPN:
09 0313 00 05
Series: 680
binder
09 0313 00 05 binder Other Circular Connectors Image 1
09 0313 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 57 pcs.
Leadtime: On Request **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
100 pcs.
6.7116 €
250 pcs.
6.4379 €
1000 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 680.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm².Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm.Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Cable plug connectors, straight, type 680.

With collar housing made of nickel-plated brass, two-piece inner housing made of plastic, and contact insert with guide collar made of plastic, solder lug for ground connection; Cable entry: 4.0 to 6.0 mm.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0313-00-05, 5-pole, 250 V/6.0 A

Technical specifications
Version plug
Additional parts equipped
Shell Material PA
Cable diameter 4 to 6 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead