SFK 30 S NI / OK / SW | SCHÜTZINGER
4 mm plug, screw connection, 2.5 mm², CAT II, black, SFK 30 S NI / OK / SW
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
20 pcs.
3.9746 €
60 pcs.
3.6652 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety lamella-basket plug Ø 4 mm
Features
- Straight, with screw terminal for cables up to 2.5 mm²
- With sleeve, unassembled
- Supplied with ferrules for our 1 mm² and 2.5 mm² cables
- Contact parts: nickel-plated
- Sleeve: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 32 A
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 44.7 mm | |
Cable cross-section | 2.5 mm² | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |