FK 1199 NI | SCHÜTZINGER
4 mm plug, screw connection, mounting Ø 4 mm, silver, FK 1199 NI
Order No.: 86F0324
EAN: 4099889675689
MPN:
FK 1199 NI
99000752
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4756 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamella-basket plug, FK 1199 NI, SCHÜTZINGE
Lamella-basket plug 2-sided fastener, width across flats SW 4.
Technical specifications
Connection | screw connection | |
Version | panel plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 4 mm | |
Colour | silver | |
contact surface | nickel-plated | |
Length | 26 mm |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |