FK 1184 NI | SCHÜTZINGER
4 mm plug, screw connection, silver, FK 1184 NI
Order No.: 86F0323
EAN: 4099889675672
MPN:
FK 1184 NI
99000748
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7612 €
50 pcs.
1.6303 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamella-basket plug Ø 4 mm
Features
- Internal thread M3
- Application e.g. as plug-in connectors for low-voltage lighting systems
- Contact parts: nickel-plated
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | silver | |
contact surface | nickel-plated | |
Length | 16.2 mm |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |