FK 02 L NI / GE | SCHÜTZINGER
2 mm plug, solder connection, 0.5 mm², yellow, FK 02 L NI / GE
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamella-basket plug Ø 2 mm
Features
- Straight, with solder terminal for cables up to 0.5 mm²
- With sleeve, unassembled
- Contact parts: nickel-plated
- Sleeve: PA 6.6 (Polyamid)
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 10 A
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 32 mm | |
Cable cross-section | 0.5 mm² |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |