39-501531 | CONEC
USB 2.0-A Plug, Soldered connection, 4, Gold
Order No.: 74F506
EAN: 4099889815399
MPN:
39-501531
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2024-04-29
Leadtime: 6 Weeks **
A-Plug, 39-501531, CONEC
USB 2.0-A plug with solder connection, 4 pins, gold
Technical Data
- Assembly: Front-panel assembly
- Contact connection: Solder connection
Technical specifications
Version | A plug | |
Contact connection | solder connection | |
Assembly | front panel mounting | |
Pin number | 4 pole | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |